2799348

Phoenix Contact
651-2799348
2799348

Tillverk:

Beskrivning:
Terminalblocksverktyg och tillbehör PSM-SET-FSMA-POLISH
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
5 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
575,58 kr 575,58 kr

Produktattribut Attributvärde Välj attribut
Phoenix Contact
Produktkategori: Terminalblocksverktyg och tillbehör
RoHS-direktivet:  
Accessories
Polymer Fiber Polishing Set
Märke: Phoenix Contact
Produkttyp: Terminal Block Tools & Accessories
Serie: PS
Fabriksförpackningskvantitet: 1
Underkategori: Terminal Blocks
Del # Alias: PSM-SET-FSMA-POLISH PSMSETFSMAPOLISH
Enhetens vikt: 16,200 g
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
6805300090
CNHTS:
8538900000
USHTS:
8205598000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tyskland
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.