2703016

Phoenix Contact
651-2703016
2703016

Tillverk:

Beskrivning:
Data- och nätverkskopplingspaneler PP-RJ-SC

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

På beställningen:
56
Förväntad 2026-05-28
Fabrikens ledtid:
8
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
665,15 kr 665,15 kr

Produktattribut Attributvärde Välj attribut
Phoenix Contact
Produktkategori: Data- och nätverkskopplingspaneler
Märke: Phoenix Contact
Produkttyp: Ethernet Modules
Fabriksförpackningskvantitet: 1
Underkategori: Ethernet & Communication Modules
Enhetens vikt: 139 g
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
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tyskland
Monteringsland:
Tyskland
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Patch Panels

Phoenix Contact Patch Panels serve as interface modules between the field and the control cabinet cabling. These patch panels provide a range of benefits, including a clear demarcation point between panel builders and electricians, time savings, and cleaner cabinets. The patch panels offer RJ45, IDC, screw, and push-in connection styles, as well as versions with integrated surge protection and shield current monitoring. These patch panels are complemented by Power over Ethernet injectors that can supply remote Ethernet devices with data and power over a single cable. The patch panels offer extended approvals with the addition of IECEx and are available in three levels, providing options for a wide range of applications. Typical applications include cabinet building, machine building, process automation, and marine.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

PRESENTERADE PRODUKTER
PHOENIX CONTACT