2203451

Phoenix Contact
651-2203451
2203451

Tillverk:

Beskrivning:
Industriella miniatyrkapslingar UCS145-125-H-CCD9005
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
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
613,10 kr 613,10 kr

Produktattribut Attributvärde Välj attribut
Phoenix Contact
Produktkategori: Industriella miniatyrkapslingar
RoHS-direktivet:  
Housing, Electronic
Black
67 mm
145 mm
125 mm
Märke: Phoenix Contact
Höljfärg: Black
Produkt: Enclosures
Produkttyp: Enclosures for Industrial Automation
Fabriksförpackningskvantitet: 1
Underkategori: Enclosures, Racks and Boxes
Enhetens vikt: 242,260 g
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
8538900000
CAHTS:
8538909090
USHTS:
8538908180
BRHTS:
85389090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tyskland
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.

Universal Case System (UCS) Enclosure Family

Phoenix Contact Universal Case System (UCS) Enclosure Family is designed for PCBs in embedded systems and also accommodates other PCB form factors. The modular configuration simplifies finding an ideal enclosure for almost all PCBs in standard form factors. The enclosures are offered in a broad range of sizes and heights with desktop, panel, and DIN-rail mounting options. The series provides up to IP40 protection. Phoenix Contact UCS enclosures are available in black, natural, blue, gray, and light gray.