1997905

Phoenix Contact
651-1997905
1997905

Tillverk:

Beskrivning:
Pluggbara terminalblock 10 Pos 5.08mm pitch Plug 24-12 AWG Screw

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
7 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
106,42 kr 106,42 kr

Produktattribut Attributvärde Välj attribut
Phoenix Contact
Produktkategori: Pluggbara terminalblock
Plugs
10 Position
5.08 mm
Screw
12 A
250 V
24 AWG
12 AWG
MSTB
Märke: Phoenix Contact
Kontaktplätering: Tin
Produkttyp: Pluggable Terminal Blocks
Fabriksförpackningskvantitet: 50
Underkategori: Terminal Blocks
Handelsnamn: COMBICON Control
Del # Alias: MSTB_2,5/10-STF-5,08_BD:1-10 MSTB2510STF508BD110
Enhetens vikt: 17,684 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Efterlevnadskoder
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tyskland
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Building Intelligence Connectors & Assemblies

Phoenix Contact Building Intelligence Connectors and Assemblies aid in building system design through integral cross-trade and cross-sector data integration in the IoT-based framework Emalytics. Emalytics offers an intelligent platform that combines all the key elements for smart building digital infrastructures. The Emalytics framework enables efficient operation where all technical systems can exchange information resulting in sustainable CO2 emissions reduction and cost-effective optimization. The building intelligence connectors and cable assemblies feature various bus and network protocols (KNX, BACnet, Modbus, M-Bus, and more) standardized into a uniform data object. These durable components are developed using state-of-the-art technology propagating a future-proof solution.

COMBICON Control Terminal Blocks

Phoenix Contact COMBICON Control Terminal Blocks feature a range of fixed and pluggable variants for measurement and control technology. The product quality of COMBICON control modules is confirmed by numerous certificates. These Phoenix Contact connectors are ideal for industrial electronics, and some are also qualified for Ex or rail sector applications. The pluggable terminal blocks let designers find the right assembly and connection technology. The range of products includes screw, push-in spring, displacement, and crimp connectors. The fixed terminal block range sets the industry benchmark for reliable and efficient individual wiring of PCBs.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.