1784923

Phoenix Contact
651-1784923
1784923

Tillverk:

Beskrivning:
Pluggbara terminalblock 3 Pos 15mm pitch Thru Hole Invert Hdr
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
14 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 25   Flera: 25
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
454,32 kr 11 358,00 kr

Produktattribut Attributvärde Välj attribut
Phoenix Contact
Produktkategori: Pluggbara terminalblock
RoHS-direktivet:  
Headers - Inverted
3 Position
15 mm
Through Hole
125 A
1 kV
Green
IPC
Märke: Phoenix Contact
Kontaktmaterial: Copper
Kontaktplätering: Silver
Höjd: 33.1 mm
Längd: 44.9 mm
Produkttyp: Pluggable Terminal Blocks
Fabriksförpackningskvantitet: 25
Underkategori: Terminal Blocks
Handelsnamn: COMBICON Power
Bredd: 69.4 mm
Del # Alias: IPC_35_HC/_3-GF-15,00 IPC35HC3GF1500
Enhetens vikt: 71 g
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Polen
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

DR35 High Power Terminal Block Adapters

Phoenix Contact DR35 DIN Rail Adapters for PC/IPC 16 and 35 Terminal Blocks secure PC16 and PC35 high-power connectors onto a DIN rail. Phoenix Contact DR35 DIN Rail Adapters enable plug-in, cable-to-cable connections for wire up to 2AWG and currents up to 115A UL to be established in a control cabinet.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.