1784907

Phoenix Contact
651-1784907
1784907

Tillverk:

Beskrivning:
Pluggbara terminalblock 4 Pos 15mm Invert Plug 20-2AWG Screw
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
9 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
824,26 kr 824,26 kr

Produktattribut Attributvärde Välj attribut
Phoenix Contact
Produktkategori: Pluggbara terminalblock
RoHS-direktivet:  
Plugs - Inverted
4 Position
15 mm
Screw
125 A
1 kV
20 AWG
2 AWG
IPC
Märke: Phoenix Contact
Kontaktplätering: Silver
Höjd: 42.5 mm
Längd: 155.8 mm
Produkttyp: Pluggable Terminal Blocks
Fabriksförpackningskvantitet: 10
Underkategori: Terminal Blocks
Handelsnamn: COMBICON Power
Bredd: 84.4 mm
Del # Alias: IPC_35_HC/_4-STGF-SH-15,00 IPC35HC4STGFSH1500
Enhetens vikt: 195,800 g
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Polen
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

DR35 High Power Terminal Block Adapters

Phoenix Contact DR35 DIN Rail Adapters for PC/IPC 16 and 35 Terminal Blocks secure PC16 and PC35 high-power connectors onto a DIN rail. Phoenix Contact DR35 DIN Rail Adapters enable plug-in, cable-to-cable connections for wire up to 2AWG and currents up to 115A UL to be established in a control cabinet.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.