1754720

Phoenix Contact
651-1754720
1754720

Tillverk:

Beskrivning:
Pluggbara terminalblock 18 Pos 5.08mm pitch Plug 24-16AWG Spring
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
11 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 50   Flera: 50
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
201,51 kr 10 075,50 kr

Produktattribut Attributvärde Välj attribut
Phoenix Contact
Produktkategori: Pluggbara terminalblock
RoHS-direktivet:  
Plugs
18 Position
5.08 mm
Push-In
12 A
320 V
24 AWG
16 AWG
FKCN
Märke: Phoenix Contact
Kontaktmaterial: Copper
Kontaktplätering: Tin
Höjd: 10.9 mm
Längd: 27.1 mm
Produkttyp: Pluggable Terminal Blocks
Fabriksförpackningskvantitet: 50
Underkategori: Terminal Blocks
Handelsnamn: COMBICON Control
Bredd: 91.44 mm
Del # Alias: FKCN_2,5/18-ST-5,08 FKCN2518ST508
Enhetens vikt: 20,410 g
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

COMBICON Control Terminal Blocks

Phoenix Contact COMBICON Control Terminal Blocks feature a range of fixed and pluggable variants for measurement and control technology. The product quality of COMBICON control modules is confirmed by numerous certificates. These Phoenix Contact connectors are ideal for industrial electronics, and some are also qualified for Ex or rail sector applications. The pluggable terminal blocks let designers find the right assembly and connection technology. The range of products includes screw, push-in spring, displacement, and crimp connectors. The fixed terminal block range sets the industry benchmark for reliable and efficient individual wiring of PCBs.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.