1620155

Phoenix Contact
651-1620155
1620155

Tillverk:

Beskrivning:
Cirkulära metriska anslutare CA-16P1N1290DN
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
165,68 kr 165,68 kr
139,50 kr 1 395,00 kr

Produktattribut Attributvärde Välj attribut
Phoenix Contact
Produktkategori: Cirkulära metriska anslutare
RoHS-direktivet:  
REACH - SVHC:
Circular Metric Connectors
16 Contact
M23
Solder
N Coded
IP67
Märke: Phoenix Contact
Kontaktkön: Pin (Male)
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: DE
Låsmekanism: Push Twist
Monteringsstil: Field Attachable-Installable
Produkt: Connectors
Skalstil: Plug
Fabriksförpackningskvantitet: 1
Underkategori: Circular Connectors
Typ: Straight
Enhetens vikt: 105 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M17 to M58 Circular Connectors

Phoenix Contact M17 to M58 Circular Connectors offer a robust design from small to large, as well as straight and angled variations for signal or power needs. These connectors from Phoenix Contact provide reliable use due to the high-quality materials and feature a Oneclick fast-locking system that only requires a quarter-turn for a quick and secure connection. Interference-free signal transmission is made possible with EMC protection. Various applications can be supplied with signal connectors with up to 19 positions, and high performances and power ratings are achieved by power connectors with current ratings up to 150A and 630V. Overmolded versions are available in sizes M17 to M40, and the M23 angled design allows rotation of more than 240°.

Circular Connectors

Phoenix Contact offers a portfolio of metric circular connectors ideal for industrial automation in various designs: different sizes and mounting versions, straight or angled, molded, or for field assembly. These connectors feature versatile solutions for transmitting signals, data, and power. The circular connectors from Phoenix Contact feature shielded metal housings, high flexibility with individual adaptions tailored to specific requirements, and industry-standard degrees of protection, including IP67 and higher.