1539017

Phoenix Contact
651-1539017
1539017

Tillverk:

Beskrivning:
Sensor-/ställdonskablar SAC-3P-M12MS/4 4-PUR M 8FS SH
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
7 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 50   Flera: 50
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
477,53 kr 23 876,50 kr

Produktattribut Attributvärde Välj attribut
Phoenix Contact
Produktkategori: Sensor-/ställdonskablar
M12
3 Position
M8
3 Position
Male / Female
A Coded
4.4 m (14.436 ft)
4 A
250 V
24 AWG
Black
Märke: Phoenix Contact
Mantelns material: Polyurethane (PUR)
Produkttyp: Sensor Cables / Actuator Cables
Fabriksförpackningskvantitet: 50
Underkategori: Cable Assemblies
Enhetens vikt: 173,300 g
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
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Polen
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

M12 Circular Connectors & Cable Assemblies

Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.