1513758

Phoenix Contact
651-1513758
1513758

Tillverk:

Beskrivning:
Sensor-/ställdonskablar M12 SCKT PG 8P W/CBL

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 126

Lager:
126 Kan skickas omedelbart
Fabrikens ledtid:
8 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
348,80 kr 348,80 kr

Produktattribut Attributvärde Välj attribut
Phoenix Contact
Produktkategori: Sensor-/ställdonskablar
RoHS-direktivet:  
REACH - SVHC:
A Coded
2 A
30 V
IP67
Bulk
Märke: Phoenix Contact
Produkttyp: Sensor Cables / Actuator Cables
Fabriksförpackningskvantitet: 1
Underkategori: Cable Assemblies
Handelsnamn: PLUSCON Circular
Del # Alias: SACC-E-M12FS-8CON-PG9/0,5 SACCEM12FS8CONPG905
Enhetens vikt: 25,800 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8544429090
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

M12 Circular Connectors & Cable Assemblies

Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.

PLUSCON Industrial Metric Connectors & Cordsets

Phoenix Contact PLUSCON Industrial Metric Circular Connectors and Cordsets cover a wide range of circular connectors for industrial applications. M8 and M12 connectors are for sensor/actuator connections M23 connectors are predominantly for the transmission of analog and digital signals. The lineup includes 3- 4-, and 5-pole configurations with a corrosion-resistant, black polyamide coupling nut. The M12 assemblies are PUR halogen-free cables that meet IP65/IP68, and IP69K. Phoenix Contact M12 Plastic Cable Assemblies are available in combinations of male and female, angled and straight, open ended and female, and in lengths from 0.3m to 10m.