1423033

Phoenix Contact
651-1423033
1423033

Tillverk:

Beskrivning:
Ethernet-/nätverkskablar NBC-R4AC/20,0 -94Z/R4AC

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
25 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
845,99 kr 845,99 kr

Produktattribut Attributvärde Välj attribut
Phoenix Contact
Produktkategori: Ethernet-/nätverkskablar
Patch Cord
RJ45
8 Position
RJ45
8 Position
Male / Male
20 m (65.617 ft)
Gray
IP20
Märke: Phoenix Contact
Beskrivning/funktion: Cat 5
Höljets material: Polyamide (PA)
Mantelns material: Polyurethane (PUR)
Produkttyp: Ethernet Cables / Networking Cables
Serie: NBC-R4AC
Fabriksförpackningskvantitet: 1
Underkategori: Cable Assemblies
USOC-koder: RJ45
Enhetens vikt: 1 g
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
8544421000
CAHTS:
8544420090
USHTS:
8544421000
JPHTS:
8544420102
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

CAT6A RJ45 Patch Cables

Phoenix Contact CAT6A RJ45 Patch Cables are pre-assembled and designed for CAT6A 10Gbps data rate Ethernet communication. These cables feature an IP20 protection rating and two RJ45 eight-position female / female or male / male connector ends. Phoenix Contact CAT6A RJ45 Patch Cables are available in a variety of colors and vary in length from 300mm to 3m.

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.