1410596

Phoenix Contact
651-1410596
1410596

Tillverk:

Beskrivning:
Ethernet-/nätverkskablar NBC-R4AC/2,0- UTP GY/R4AC

På lager: 100

Lager:
100 Kan skickas omedelbart
Fabrikens ledtid:
8 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
35,09 kr 35,09 kr

Produktattribut Attributvärde Välj attribut
Phoenix Contact
Produktkategori: Ethernet-/nätverkskablar
RoHS-direktivet:  
Märke: Phoenix Contact
Produkttyp: Ethernet Cables / Networking Cables
Fabriksförpackningskvantitet: 1
Underkategori: Cable Assemblies
Enhetens vikt: 51,600 g
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
8544421000
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.