1408366

Phoenix Contact
651-1408366
1408366

Tillverk:

Beskrivning:
Ethernet-/nätverkskablar NBC-R4AC/10G- R4AC/10G-94F/6,0

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
5 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
570,07 kr 570,07 kr

Produktattribut Attributvärde Välj attribut
Phoenix Contact
Produktkategori: Ethernet-/nätverkskablar
RoHS-direktivet:  
RJ45
8 Position
6 m (19.685 ft)
Blue
IP20
48 V
Märke: Phoenix Contact
Mantelns material: Polyurethane (PUR)
Produkttyp: Ethernet Cables / Networking Cables
Fabriksförpackningskvantitet: 1
Underkategori: Cable Assemblies
Enhetens vikt: 282 g
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
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Polen
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.