1407908

Phoenix Contact
651-1407908
1407908

Tillverk:

Beskrivning:
Modular-kontakter / Ethernet-kontakter CUC-V14-C1S-S/R4IP8
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
460,25 kr 460,25 kr
423,36 kr 4 233,60 kr

Produktattribut Attributvärde Välj attribut
Phoenix Contact
Produktkategori: Modular-kontakter / Ethernet-kontakter
RoHS-direktivet:  
Connectors
Modular
Jack (Female)
RJ45
Straight
IP65, IP67
- 40 C
+ 80 C
Märke: Phoenix Contact
Kontaktmaterial: Copper Alloy
Antal positioner: 8 Position
Produkttyp: Modular Connectors / Ethernet Connectors
Fabriksförpackningskvantitet: 1
Underkategori: Modular Connectors / Ethernet Connectors
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
8536700000
USHTS:
8536700000
JPHTS:
853670000
MXHTS:
8536700100
BRHTS:
85367000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Polen
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.