1407671

Phoenix Contact
651-1407671
1407671

Tillverk:

Beskrivning:
Slitstarka strömkontakter EVO Cable Gland with Bayonet Lock, M32

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

På beställningen:
647
Förväntad 2026-07-09
445
Förväntad 2026-07-16
Fabrikens ledtid:
8
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
64,66 kr 64,66 kr

Produktattribut Attributvärde Välj attribut
Phoenix Contact
Produktkategori: Slitstarka strömkontakter
RoHS-direktivet:  
EVO
Cable Gland
HEAVYCON
Märke: Phoenix Contact
Produkttyp: Heavy Duty Power Connectors
Fabriksförpackningskvantitet: 1
Underkategori: Power Connectors
Del # Alias: HC-B-G-M32-PLRBK HCBGM32PLRBK
Enhetens vikt: 56,300 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Efterlevnadskoder
TARIC:
3926909790
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Polen
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

HEAVYCON EVO - Heavy Duty Industrial Connectors

Phoenix Contact has developed an entirely new way to assemble Heavy Duty Connectors in the field with the HEAVYCON EVO, which utilizes a unique bayonet locking function in order to attach cable glands to any size EVO hood. The Phoenix Contact HEAVYCON EVO is unlike any other Heavy Duty Connector in market with its incomparable use of a bayonet cable gland that reduces the overall amount of parts used to make one complete connector.  By using this type of connection for the cable entry, the gland can be aligned either horizontally or straight, depending on the needs of the user, and is 100% compatible with industry standard panel cutouts and connectors.

HEAVYCON Connectors

Phoenix Contact HEAVYCON Connectors feature heavy-duty components that protect interfaces and ensure secure power, data, and signal transmission under the harshest conditions. The robust housings and matching contact inserts can be combined across series types to create the right plug-in connector for an application. The entire HEAVYCON product line consists of metal and plastic hoods and housings, contact inserts, cable glands, and accessories. The standard connectors are versatile with corrosion-resistant metal housing and single- or double-locking latches. The EVO products offer a flexible selectable cable outlet direction via swiveled bayonet locking. The HEAVYCON Advance series is robust without compromise and cost-effective with the direct mounting option. Phoenix Contact HEAVYCON Standard, EVO, Advanced, D7, and HPR series comprise the complete HEAVYCON solution. HEAVYCON Complete provides the right connector for every application.