1404054

Phoenix Contact
651-1404054
1404054

Tillverk:

Beskrivning:
Sensor-/ställdonskablar SAC-5P-3,0-600/ M12FR HD
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
7 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
224,93 kr 224,93 kr

Produktattribut Attributvärde Välj attribut
Phoenix Contact
Produktkategori: Sensor-/ställdonskablar
RoHS-direktivet:  
M12
5 Position
Female
A Coded
3 m (9.843 ft)
4 A
60 V
Gray
IP65, IP68, IP69K
Märke: Phoenix Contact
Beskrivning/funktion: Sensor/Actuator Cable
Mantelns material: Ethylene Propylene Diene Monomer Rubber (EPDM)
Produkttyp: Sensor Cables / Actuator Cables
Fabriksförpackningskvantitet: 1
Underkategori: Cable Assemblies
Handelsnamn: PLUSCON Field
Del # Alias: SAC-5P-3,0-600/M12FR_HD SAC5P30600M12FRHD
Enhetens vikt: 113,600 g
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
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Polen
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

M12 Circular Connectors & Cable Assemblies

Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.

M12 Sensor / Actuator Cables and Connectors

Phoenix Contact M12 Sensor / Actuator Cables and Connectors meet the stringent requirements of the FDA & EHEDG for use in food and beverage production industries. This product features a bright polypropylene jacket material for all cord sets and comes in 2 designs, wash-down and hygienic. The wash-down design features a plastic knurl M12 connector with a smooth and easy-to-clean surface particularly suited for the spray zone area. The hygienic design features a smooth stainless steel M12 connector to prevent any residual food accumulation and is exceptionally suited where contact with any food is possible.