1115548

Phoenix Contact
651-1115548
1115548

Tillverk:

Beskrivning:
Fiberoptiska kabelsamlingar FOC-SC:PA-SC:PA-OS2:D01/2
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
251,33 kr 251,33 kr

Produktattribut Attributvärde Välj attribut
Phoenix Contact
Produktkategori: Fiberoptiska kabelsamlingar
RoHS-direktivet:  
2 m
2 Fiber
IP20
Yellow
Low Smoke Zero Halogen (LSZH)
Märke: Phoenix Contact
Dataöverföringshastighet: 100 Gbps
Produkttyp: Fiber Optic Cable Assemblies
Fabriksförpackningskvantitet: 1
Underkategori: Fiber Optic
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
8544700000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.