1053870

Phoenix Contact
651-1053870
1053870

Tillverk:

Beskrivning:
List- och kabelhölje DMC 1 5/ 7-G1F-3 5-LR P35
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
49,82 kr 49,82 kr

Produktattribut Attributvärde Välj attribut
Phoenix Contact
Produktkategori: List- och kabelhölje
RoHS-direktivet:  
Headers
Wire to Board
7 Position
3.5 mm (0.138 in)
- 40 C
+ 100 C
Märke: Phoenix Contact
Kontaktmaterial: Copper
Märkström: 8 A
Produkttyp: Headers & Wire Housings
Fabriksförpackningskvantitet: 50
Underkategori: Headers & Wire Housings
Märkspänning: 160 V
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
8536694040
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Building Intelligence Connectors & Assemblies

Phoenix Contact Building Intelligence Connectors and Assemblies aid in building system design through integral cross-trade and cross-sector data integration in the IoT-based framework Emalytics. Emalytics offers an intelligent platform that combines all the key elements for smart building digital infrastructures. The Emalytics framework enables efficient operation where all technical systems can exchange information resulting in sustainable CO2 emissions reduction and cost-effective optimization. The building intelligence connectors and cable assemblies feature various bus and network protocols (KNX, BACnet, Modbus, M-Bus, and more) standardized into a uniform data object. These durable components are developed using state-of-the-art technology propagating a future-proof solution.