UTPSP15MY

Panduit
644-UTPSP15MY
UTPSP15MY

Tillverk:

Beskrivning:
Ethernet-/nätverkskablar Copper Patch Cord, Cat 6, Off White UTP Cable, 15 Meter

Tillgänglighet

Lager:
Ej på lager
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
545,37 kr 545,37 kr
452,83 kr 4 528,30 kr
423,15 kr 42 315,00 kr
419,12 kr 104 780,00 kr
500 Beräkning

Produktattribut Attributvärde Välj attribut
Panduit
Produktkategori: Ethernet-/nätverkskablar
Cat 6
RJ45
8 Position
RJ45
8 Position
Male / Male
15 m (49.213 ft)
White (Off-White)
24 AWG
Märke: Panduit
Beskrivning/funktion: U/UTP Patch Cord
Produkttyp: Ethernet Cables / Networking Cables
Serie: UTPSP
Fabriksförpackningskvantitet: 1
Underkategori: Cable Assemblies
Handelsnamn: Pan-Net
Enhetens vikt: 664,558 g
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
8544421000
USHTS:
8544422000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

UTPSP TX6™ Plus Patch Cords

Panduit UTPSP UTPSP TX6™ Plus Patch Cords feature 24AWG unshielded twisted pair stranded copper cable with enhanced performance modular plug at each end. These patch cords offer multiple colored UTP cables for design flexibility with a clear strain relief boot on each modular plug. The UTPSP category 6 patch cords are compatible with T568A and T568B wiring schemes. These patch cords provide identification of performance level, length, and quality control number for future traceability. Typical applications include Ethernet 10BASE-T, 100BASE-T, 1000BASE-T, 10GBASE-T, 155Mb/s ATM, 622Mb/s ATM, 1.2Gb/s ATM, and Voice over Internet Protocol (VoIP).