UTP6AX10MBL

Panduit
644-UTP6AX10MBL
UTP6AX10MBL

Tillverk:

Beskrivning:
Ethernet-/nätverkskablar Category 6A, 10 Gb/s UTP patch cord with TX6A 10Gig Modular Plugs on each end, Black, 10m

Tillgänglighet

Lager:
Ej på lager
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
517,28 kr 517,28 kr
462,69 kr 4 626,90 kr
461,74 kr 23 087,00 kr
451,45 kr 45 145,00 kr
450,50 kr 112 625,00 kr
500 Beräkning

Produktattribut Attributvärde Välj attribut
Panduit
Produktkategori: Ethernet-/nätverkskablar
RoHS-direktivet:  
Cat 6a
Modular Plug
8 Position
Modular Plug
8 Position
Male / Male
10 m (32.808 ft)
Black
24 AWG
Märke: Panduit
Märkström: 6 A
Höljets material: Polycarbonate (PC)
Mantelns material: Polyvinyl Chloride (PVC)
Produkttyp: Ethernet Cables / Networking Cables
Serie: UTP6AX
Skärmning: Unshielded
Fabriksförpackningskvantitet: 1
Underkategori: Cable Assemblies
Handelsnamn: Pan-Net
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
8544421000
USHTS:
8544422000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

UTP6AX Patch Cords

Panduit UTP6AX Patch Cords meet Category 6A/Class EA standards and are constructed of 24AWG solid copper cable with an enhanced-performance modular plug on each end. The copper conductors in the patch cable are twisted in pairs and separated by a quadrant separator, and all four pairs are surrounded by solid foil tape and a flame-retardant jacket. Alien crosstalk is suppressed due to the tape, allowing 10Gb/s transmission, and the patch cord cables are offered in multiple colors and lengths for design flexibility. Panduit UTP6AX Patch Cords feature a strain relief boot on each modular plug and are ideal for data center server virtualization, back-bone aggregation, and high-speed computing.