UTP28X18BU

Panduit
644-UTP28X18BU
UTP28X18BU

Tillverk:

Beskrivning:
Ethernet-/nätverkskablar Cat 6A 28AWG UTP Patch Cord, CM/LSZH, Blue, 18 feet

Tillgänglighet

Lager:
Ej på lager
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
418,59 kr 418,59 kr
329,13 kr 3 291,30 kr
327,01 kr 32 701,00 kr
323,94 kr 80 985,00 kr
2 500 Beräkning

Produktattribut Attributvärde Välj attribut
Panduit
Produktkategori: Ethernet-/nätverkskablar
RoHS-direktivet:  
Cat 6a
Modular Plug
8 Position
Modular Plug
8 Position
Male / Male
5.486 m (18 ft)
Blue
28 AWG
Märke: Panduit
Beskrivning/funktion: U/UTP Patch Cord, CM/LSZH
Höljets material: Polycarbonate (PC)
Mantelns material: Low Smoke Zero Halogen (LSZH)
Produkttyp: Ethernet Cables / Networking Cables
Skärmning: Unshielded
Fabriksförpackningskvantitet: 1
Underkategori: Cable Assemblies
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
8544421000
USHTS:
8544422000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

UTP28X Patch Cords

Panduit UTP28X Patch Cords are constructed of Unshielded Twisted Pair (UTP) and solid copper cable with high-performance RJ45 modular plugs. These patch cords meet category 6A, IEC 60603-7, ANSI/TIA-1096-A (formerly FCC Part 68), and RoHS standards. The UTP28X patch cords support PoE, PoE+, and PoE++. These patch cords feature an integral pair manager, identification label, patented tangle-free latch, and dual CM/LSZH flame rating. The UTP28X patch cords are used in 10GBASE-T Ethernet, data center I/O consolidation, data center server virtualization, and backbone aggregation.