UTP28SP4OR

Panduit
644-UTP28SP4OR
UTP28SP4OR

Tillverk:

Beskrivning:
Ethernet-/nätverkskablar Copper Patch Cord, Category 6 Performance 28 AWG, UTP, Orange CM/LSZH Cable, 4 Ft

Tillgänglighet

Lager:
Ej på lager
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
170,87 kr 170,87 kr
158,89 kr 1 588,90 kr
155,29 kr 3 882,25 kr
152,00 kr 7 600,00 kr
148,72 kr 14 872,00 kr
144,37 kr 36 092,50 kr
141,30 kr 70 650,00 kr
1 000 Beräkning

Produktattribut Attributvärde Välj attribut
Panduit
Produktkategori: Ethernet-/nätverkskablar
RoHS-direktivet:  
Cat 6
Modular Plug
8 Position
Modular Plug
8 Position
Male / Male
1.219 m (4 ft)
Orange
28 AWG
Märke: Panduit
Beskrivning/funktion: U/UTP Patch Cord
Höljets material: Polycarbonate (PC)
Mantelns material: Low Smoke Zero Halogen (LSZH)
Produkttyp: Ethernet Cables / Networking Cables
Serie: UTP28SP
Skärmning: Unshielded
Fabriksförpackningskvantitet: 1
Underkategori: Cable Assemblies
Handelsnamn: Pan-Net
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
8544421000
USHTS:
8544422000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

UTP28SP Patch Cords

Panduit UTP28SP Patch Cords meet Cat 6/6A standards and offer an American wire gauge range of 28AWG to 24AWG. These unshielded twisted pair (UTP) copper patch cords feature a tight bend radius that improves cable routing and management in high-density applications, and the patented tangle-free latch prevents snags for an easy release, saving time on frequent moves. UTP28SP patch cords have a robust construction with a plug contact plated with 50µ" of gold and rated to 2500 mating cycles. Identification labels on each patch cord provide a quality control number for traceability. Panduit UTP28SP Patch Cords are suitable for digital videos, data systems, Voice over Internet Protocol (VoIP), and 1000BASE-T applications.