EZP-V80186LTA

Panasonic
667-EZP-V80186LTA
EZP-V80186LTA

Tillverk:

Beskrivning:
Filmkondensatorer 800VDC 18uF 10% LS=27.5mm ST
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
17 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 150   Flera: 150
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
49,61 kr 7 441,50 kr
46,22 kr 27 732,00 kr
46,11 kr 48 415,50 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Panasonic
Produktkategori: Filmkondensatorer
RoHS-direktivet:  
18 uF
800 VDC
Radial
Polypropylene (PP)
27.5 mm (1.083 in)
31 mm (1.22 in)
22 mm (0.866 in)
DC Link Film Capacitors
10 %
2 Pin
7.8 mOhms
53.5 mm (2.106 in)
Straight
- 40 C
+ 105 C
EZPV
Bulk
Märke: Panasonic
Ledardiameter: 1.2 mm
Produkttyp: Film Capacitors
Fabriksförpackningskvantitet: 150
Underkategori: Capacitors
Typ: Plastic Film Capacitors
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
8532250000
USHTS:
8532250070
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

EZP-V Plastic Film Capacitors

Panasonic EZP-V Plastic Film Capacitors offer 600VDC, 700VDC, 800VDC, 1000VDC, and 1100VDC voltage options and a built-in fuse function in a small package. These plastic film capacitors provide high safety and long product life. The EZP-V capacitors are highly moisture-resistant, highly reliable, and AEC-Q200 compliant. These plastic film capacitors feature a 3µF to 110µF capacitance range and a -40°C to 105°C operating temperature range and are RoHS and REACH compliant. The EZP-V capacitors are ideal for various applications, including DC filtering, DC link circuit, solar inverters, wind power generation, automotive onboard chargers, and power converters.