EYG-R1113ZLMB

Panasonic
667-EYG-R1113ZLMB
EYG-R1113ZLMB

Tillverk:

Beskrivning:
Termiska gränssnittsprodukter 132 mmx106 mmx0.25 mm250 W/m-K - 55 C+ 400 C
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
264,68 kr 264,68 kr
231,93 kr 2 319,30 kr
228,22 kr 4 564,40 kr
225,46 kr 11 273,00 kr
223,24 kr 22 324,00 kr
220,48 kr 44 096,00 kr
219,10 kr 109 550,00 kr
1 000 Beräkning

Produktattribut Attributvärde Välj attribut
Panasonic
Produktkategori: Termiska gränssnittsprodukter
RoHS-direktivet:  
Gap Fillers / Gap Pads / Sheets
High Compressible Graphite Sheet
Non-standard
Graphite
250 W/m-K
Gray
- 55 C
+ 400 C
132 mm
106 mm
0.25 mm
600 kPa
UL 94 V-0
EYGR
Bulk
Märke: Panasonic
Produkttyp: Thermal Interface Products
Fabriksförpackningskvantitet: 10
Underkategori: Thermal Management
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
8545900000
USHTS:
8545904000
MXHTS:
8545909900
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

EYG-R GraphiteTIM Pyrolytic Graphite Sheets

Panasonic EYG-R GraphiteTIM Pyrolytic Graphite Sheets (PGS) is comprised of low thermal resistance thermal management material in 250µm and 350µm thickness options. An ideal Thermal Interface Material (TIM) solution, Panasonic EYG-R GraphiteTIM material is designed with high-compressibility characteristics to reduce contact thermal resistance between rough surfaces. EYG-R GraphiteTIM material is easy to install with a one-to-two-step process that is more cost-effective than thermal grease. GraphiteTIM has very high compressibility compared to standard PGS, which reduces thermal resistance by following gap, warpage, and distortion of targets/substrates.