EYG-R0508ZLMJ

Panasonic
667-EYG-R0508ZLMJ
EYG-R0508ZLMJ

Tillverk:

Beskrivning:
Termiska gränssnittsprodukter 83 mmx46.2 mmx0.25 mm250 W/m-K - 55 C+ 400 C
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
85,12 kr 85,12 kr
75,79 kr 757,90 kr
70,17 kr 1 403,40 kr
68,37 kr 3 418,50 kr
65,83 kr 6 583,00 kr
62,86 kr 12 572,00 kr
60,84 kr 30 420,00 kr
58,94 kr 58 940,00 kr

Produktattribut Attributvärde Välj attribut
Panasonic
Produktkategori: Termiska gränssnittsprodukter
RoHS-direktivet:  
Gap Fillers / Gap Pads / Sheets
High Compressible Graphite Sheet
Non-standard
Graphite
250 W/m-K
Gray
- 55 C
+ 400 C
83 mm
46.2 mm
0.25 mm
600 kPa
UL 94 V-0
EYGR
Bulk
Märke: Panasonic
Produkttyp: Thermal Interface Products
Fabriksförpackningskvantitet: 10
Underkategori: Thermal Management
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
8545900000
USHTS:
8545904000
MXHTS:
8545909900
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

EYG-R GraphiteTIM Pyrolytic Graphite Sheets

Panasonic EYG-R GraphiteTIM Pyrolytic Graphite Sheets (PGS) is comprised of low thermal resistance thermal management material in 250µm and 350µm thickness options. An ideal Thermal Interface Material (TIM) solution, Panasonic EYG-R GraphiteTIM material is designed with high-compressibility characteristics to reduce contact thermal resistance between rough surfaces. EYG-R GraphiteTIM material is easy to install with a one-to-two-step process that is more cost-effective than thermal grease. GraphiteTIM has very high compressibility compared to standard PGS, which reduces thermal resistance by following gap, warpage, and distortion of targets/substrates.