ETQ-P3LR24CFM

Panasonic
667-ETQ-P3LR24CFM
ETQ-P3LR24CFM

Tillverk:

Beskrivning:
Ströminduktorer - ytmonterade .24uH 22A 1.12ohms PCC-M0703L

Livscykel:
Utgående:
Schemalagd för inkurans och kommer att avvecklas av tillverkaren.
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
17 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3000   Flera: 1500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1500)
19,19 kr 57 570,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Panasonic
Produktkategori: Ströminduktorer - ytmonterade
RoHS-direktivet:  
Power Choke
8.7 mm x 7 mm
Unshielded
240 nH
20 %
22 A
1.12 mOhms
- 40 C
+ 150 C
Standard
8.7 mm
7 mm
3 mm
PCC-M0730L (MC)
Reel
Applikation: Power
Märke: Panasonic
Monteringsstil: PCB Mount
Produkt: Power Inductors
Produkttyp: Power Inductors - SMD
Fabriksförpackningskvantitet: 1500
Underkategori: Inductors, Chokes & Coils
Termineringsstil: SMD/SMT
Testfrekvens: 1 MHz
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
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Lighting Controls

Panasonic Lighting Controls include relays, capacitors, BLUETOOTH® modules, resistors, sensors, switches, and more for commercial and residential uses. As energy-efficiency standards increase and the demand for green energy increases, lighting controls become an increasingly vital application. Lighting applications can range from occupancy detection to centralized lighting controls with the goal of reducing energy consumption across multiple platforms. Panasonic offers a solution-based approach by providing a wide variety of electronic components. Panasonic Lighting Controls serve a variety of markets, including commercial (hospitals, parking garages) and residential buildings.

ETQ-P3L Power Inductor

Panasonic ETQ-P3L Power Inductor offers a small mounting size (8.7mm × 7mm × 3mm) for multi-phase DC/DC converter circuits. This inductor features high power, low loss (DCR: 1.12mΩ), and up to ±7% tighter DCR resistance. The ETQ-P3L inductor is suitable for high-frequency circuits (up to 1MHz) and incorporates low buzz noise due to its gap-less structure with shielded construction. Typical applications include notebook and desktop PC power supply modules, servers, routers, and DC/DC converters for driving CPUs.