ERJ-S02D5762X

Panasonic
667-ERJ-S02D5762X
ERJ-S02D5762X

Tillverk:

Beskrivning:
Tjockfilmsresistorer - SMD 0402 0.5% 57.6kOhm Anti-Sulfur AEC-Q200
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 10000)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
4,46 kr 4,46 kr
2,39 kr 23,90 kr
1,42 kr 142,00 kr
1,12 kr 280,00 kr
1,01 kr 505,00 kr
0,922 kr 922,00 kr
0,848 kr 4 240,00 kr
Komplett Papprulle (beställ i multiplar av 10000)
0,647 kr 6 470,00 kr
0,625 kr 12 500,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Liknande produkter

Produktattribut Attributvärde Välj attribut
Panasonic
Produktkategori: Tjockfilmsresistorer - SMD
RoHS-direktivet:  
Reel
Cut Tape
MouseReel
ERJ-S
57.6 kOhms
100 mW (1/10 W)
0.5 %
200 PPM / C
- 55 C
+ 155 C
50 VDC
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.35 mm (0.014 in)
Automotive Grade
Anti-Sulfur Resistors
AEC-Q200
Märke: Panasonic
Monteringsstil: PCB Mount
Produkttyp: Thick Film Resistors
Fabriksförpackningskvantitet: 10000
Underkategori: Resistors
Teknologi: Thick Film
Termineringsstil: SMD/SMT
Enhetens vikt: 0,650 mg
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
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

ERJ-S Anti-Sulfur Thick Film Chip Resistors

Panasonic ERJ-S Anti-Sulfur Thick Film Chip Resistors feature 50V to 500V overload voltage range, ±5% maximum resistance tolerance, and –55°C to +155°C temperature range. The ERJ-S Resistors feature high resistance to sulfurization achieved by adopting an AU-based inner electrode and AG-Pd-based inner electrode. Panasonic ERJ-S Anti-Sulfur Thick Film Chip Resistors are AEC-Q200 qualified and RoHS compliant.

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

Automotive Resistors

Panasonic offers a wide portfolio of automotive resistors, including numerous series and specification options that make them suitable for various automotive applications. These resistors are available in multiple sizes with thin film and thick film designs. Panasonic resistors are designed for applications with specific requirements, such as anti-sulfur, high precision, high temperature, low resistance, and more.