ECW-H12152RHV

Panasonic
667-ECW-H12152RHV
ECW-H12152RHV

Tillverk:

Beskrivning:
Filmkondensatorer 0.0015uF 1.25kV 3% MPP L/S=7.5mm

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Inte tillgänglig

Prissättning (SEK)

Liknande produkter

Produktattribut Attributvärde Välj attribut
Panasonic
Produktkategori: Filmkondensatorer
RoHS-direktivet:  
1500 pF
1.25 kVDC
Radial
Polypropylene (PP)
10 mm (0.394 in)
18 mm (0.709 in)
6.5 mm (0.256 in)
RF Microwave Film Capacitors
3 %
18.5 mm (0.728 in)
- 40 C
+ 105 C
ECWH(V)
Reel
Cut Tape
Märke: Panasonic
Produkttyp: Film Capacitors
Fabriksförpackningskvantitet: 500
Underkategori: Capacitors
Typ: Metallized Polypropylene Film Capacitors
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
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

ECW Metallized Plastic Film Capacitors

Panasonic Electronic Components ECW series Metallized Plastic Film Capacitors are small, low loss polypropylene capacitors with excellent frequency characteristics and low hum. The capacitors are available in 250VDC, 450VDC, and 630VDC, and 800VDC with a capacitance range from 0.1µF to 6.8µF (250VDC, 450VDC, and 630VDC), and from 0.010µF to 0.047µF (800VDC). Applications for the ECW series include Lighting Control, Inverter Circuits, Active Filter Circuits, Snubber Circuits, High Frequency, and High Current Circuits.

Stacked Metallized Film Capacitors

Panasonic Stacked Metallized Film Capacitors small in size and large in capacitance. The low ESR capacitors feature a tight capacitance tolerance with stable capacitance vs frequent voltage. Panasonic Stacked Metallized Film Capacitors are available in a voltage range of 16VDC to 3000VDC and a capacitance range of .0001µF to 6.8µF, depending on the series. Target markets include audio, telecommunication, and lighting.

Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

Lighting Controls

Panasonic Lighting Controls include relays, capacitors, BLUETOOTH® modules, resistors, sensors, switches, and more for commercial and residential uses. As energy-efficiency standards increase and the demand for green energy increases, lighting controls become an increasingly vital application. Lighting applications can range from occupancy detection to centralized lighting controls with the goal of reducing energy consumption across multiple platforms. Panasonic offers a solution-based approach by providing a wide variety of electronic components. Panasonic Lighting Controls serve a variety of markets, including commercial (hospitals, parking garages) and residential buildings.