ECW-F6154HL

Panasonic
667-ECW-F6154HL
ECW-F6154HL

Tillverk:

Beskrivning:
Filmkondensatorer .15uF 630V 3% MPP L/S=15mm

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
20 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
20,99 kr 20,99 kr
14,31 kr 143,10 kr
11,66 kr 583,00 kr
10,81 kr 1 081,00 kr
9,48 kr 4 740,00 kr
8,98 kr 8 980,00 kr
8,53 kr 17 060,00 kr
8,26 kr 41 300,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Panasonic
Produktkategori: Filmkondensatorer
RoHS-direktivet:  
0.15 uF
630 VDC
Radial
Polypropylene (PP)
15 mm (0.591 in)
18 mm (0.709 in)
9.1 mm (0.358 in)
RF Microwave Film Capacitors
3 %
2 Pin
13.5 mm (0.531 in)
Straight
- 40 C
+ 105 C
ECWF(L)
Bulk
Märke: Panasonic
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
Ledardiameter: 0.8 mm
Produkttyp: Film Capacitors
Fabriksförpackningskvantitet: 1000
Underkategori: Capacitors
Typ: Metallized Polypropylene Film Capacitors
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

Stacked Metallized Film Capacitors

Panasonic Stacked Metallized Film Capacitors small in size and large in capacitance. The low ESR capacitors feature a tight capacitance tolerance with stable capacitance vs frequent voltage. Panasonic Stacked Metallized Film Capacitors are available in a voltage range of 16VDC to 3000VDC and a capacitance range of .0001µF to 6.8µF, depending on the series. Target markets include audio, telecommunication, and lighting.

Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.