ECQ-UAAV824T1

Panasonic
667-ECQ-UAAV824T1
ECQ-UAAV824T1

Tillverk:

Beskrivning:
Skyddskondensatorer 310VAC 0.82uF 10% ST LS=22.5mm AEC-Q200

Livscykel:
Utgående:
Schemalagd för inkurans och kommer att avvecklas av tillverkaren.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.
Mouser säljer för närvarande inte den här produkten i din region.

Tillgänglighet

Lager:

Liknande produkter

Produktattribut Attributvärde Välj attribut
Panasonic
Produktkategori: Skyddskondensatorer
Leveransrestriktioner:
 Mouser säljer för närvarande inte den här produkten i din region.
RoHS-direktivet:  
0.82 uF
X2
310 VAC
Radial
22.5 mm (0.886 in)
26 mm
14 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
2 Pin
Straight
- 40 C
+ 110 C
21 mm
ECQUA
AEC-Q200
Bulk
Märke: Panasonic
Ledardiameter: 0.8 mm
Produkttyp: Safety Capacitors
Fabriksförpackningskvantitet: 300
Underkategori: Capacitors
Typ: Metallized Polypropylene Film Capacitor
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8532259000
USHTS:
8532250020
ECCN:
EAR99

ECQ-UA Class X2 Suppression Film Capacitors

Panasonic Electronic Components ECQ-UA Class X2 Suppression Film Capacitors offer a slightly smaller dimension than the ECQ-U(L) Series. These capacitors feature a polypropylene dielectric that makes them ideal for high frequency and high current applications. They also have an inbuilt fuse function and open circuit failure mode for safety applications. The ECQ-UA series offers a capacitance range of 0.01µF to 4.7µF, capacitance tolerance of ±10% and ±20%, and a maximum voltage 310VAC. The AEC-Q200-compliant capacitors offer not only the same features of the ECQ-UA series but also high humidity resistance and high thermal shock resistance. Panasonic ECQ-UA Class X2 capacitors are ideal for a broad spectrum of applications, including input/output filtering for charging stations or the input side of onboard chargers, industrial power supplies, EVs/PHEVs, home appliance, solar power, and more.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.