DSP2a-L2-DC9V

Panasonic Industrial Devices
769-DSP2A-L2-DC9V
DSP2a-L2-DC9V

Tillverk:

Beskrivning:
Reläer för allmänt ändamål 2 Form A 9VDC 2 Form A 8A 250VAC
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
20 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
74,52 kr 74,52 kr
69,85 kr 698,50 kr
62,86 kr 1 571,50 kr
61,48 kr 3 074,00 kr
57,77 kr 5 777,00 kr
55,44 kr 13 860,00 kr
53,11 kr 26 555,00 kr
52,05 kr 52 050,00 kr
2 500 Beräkning

Produktattribut Attributvärde Välj attribut
Panasonic
Produktkategori: Reläer för allmänt ändamål
RoHS-direktivet:  
Power Relays
9 VDC
2 Form A (DPST-NO)
5 A
Solder Pin
Through Hole
Solder Pin
Dual Coil Latching
270 Ohms
33.3 mA
Silver Tin Oxide (AgSnO)
Bulk
Märke: Panasonic Industrial Devices
Strömförbrukning: 300 mW
Produkttyp: General Purpose Relays
Fabriksförpackningskvantitet: 50
Underkategori: Relays
Enhetens vikt: 4,500 g
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
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

DSPx General Purpose Relays

Panasonic DSPx General Purpose Relays are small polarized power relays with different contact arrangements (1a,2a, and 1a1b) and high switching capability. These general-purpose relays are compact in size, 11mm x 20.2mm x 10.5mm dimensions, with high contact ratings, and feature high breakdown voltage and high sensitivity. The DSPx relays come with a sealed construction that allows automatic washing. These DSPx relays operate at large surge withstand voltage up to 5000V, and PC board sockets are also available for ease of replacement. Panasonic DSPx General Purpose Relays are ideal for offices and industrial electronic devices, office equipment, measuring instruments, and terminal devices of information processing equipment.