CM1F-R-P-24V

Panasonic Industrial Devices
769-CM1F-R-P-24V
CM1F-R-P-24V

Tillverk:

Beskrivning:
Fordonsreläer CM Automotive R
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
51,30 kr 51,30 kr
48,12 kr 481,20 kr
42,72 kr 1 068,00 kr
38,48 kr 1 924,00 kr
37,10 kr 3 710,00 kr
35,93 kr 8 982,50 kr
34,56 kr 17 280,00 kr
33,50 kr 33 500,00 kr
32,86 kr 82 150,00 kr

Produktattribut Attributvärde Välj attribut
Panasonic
Produktkategori: Fordonsreläer
24 V
1 Form C (SPDT-NO, NC)
15 A
96 Ohms
125 mA
28 V
PCB Mount
Silver Alloy (Ag)
CM
20 mm
15 mm
22 mm
Märke: Panasonic Industrial Devices
Kontaktterminering: Solder Terminal
Strömförbrukning: 2 W
Produkttyp: Automotive Relays
Fabriksförpackningskvantitet: 50
Underkategori: Relays
Typ: Micro ISO Relay
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
8536411090
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

CM Automotive Relays

Panasonic CM Automotive Relays offers Micro‑ISO form-factor relays that deliver robust performance in a compact package. These relays are available in sealed or flux‑tight protective constructions. The CM automotive relays feature a wide lineup of 1 Form A (SPST) or 1 Form C (SPDT) contact arrangements. These relays provide a built-in resistor option for coil protection against EMF and high heat resistance up to 125°C. The CM automotive relays are ideal for fan motors, heaters, head lamps, air compressors, ABS, blower fans, and defoggers.