CB1AF-R-P-24V

Panasonic Industrial Devices
769-CB1AF-R-P-24V
CB1AF-R-P-24V

Tillverk:

Beskrivning:
Fordonsreläer 1 Form A 24V with resistor inside
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
24 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
64,87 kr 64,87 kr
60,84 kr 608,40 kr
54,06 kr 1 351,50 kr
51,41 kr 2 570,50 kr
48,65 kr 4 865,00 kr
45,90 kr 11 475,00 kr
44,31 kr 22 155,00 kr
42,72 kr 42 720,00 kr

Produktattribut Attributvärde Välj attribut
Panasonic
Produktkategori: Fordonsreläer
RoHS-direktivet:  
24 VDC
1 Form A (SPST-NO)
20 A
PCB Mount
Silver Alloy (Ag)
CB
Bulk
Märke: Panasonic Industrial Devices
Spolens terminering: Solder Terminal
Kontaktterminering: Solder Terminal
Strömförbrukning: 1.8 W
Produkttyp: Automotive Relays
Fabriksförpackningskvantitet: 50
Underkategori: Relays
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
8536419089
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

CB Automotive Relays

Panasonic CB Automotive Relays are compact and high-capacity DC switching automotive relays available in SPST (1 Form A) or SPDT (1 Form C) contact arrangement. These relays offer an International Organization for Standardization (Mini-ISO) terminal arrangement. The CB Mini-ISO automotive relays feature a 40A standard-type switching capacity and up to 70A @ 14VDC high-capacity version. These relays provide a built-in resistor option for coil protection against EMF and high heat resistance up to 125°C. The CB Mini-ISO automotive relays are ideal for automobiles (cell motors, air compressors, ABS, and EPS), construction equipment, conveyor, and agricultural equipment.