AXE620124

Panasonic Industrial Devices
769-AXE620124
AXE620124

Tillverk:

Beskrivning:
Kort till kort och mezzanine-anslutare Header 0.4mm,20-pin w/o positioning boss
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
9,85 kr 9,85 kr
8,33 kr 83,30 kr
7,44 kr 186,00 kr
7,08 kr 708,00 kr
6,65 kr 1 662,50 kr
6,33 kr 3 165,00 kr
5,96 kr 5 960,00 kr
5,59 kr 13 975,00 kr
Komplett Papprulle (beställ i multiplar av 5000)
5,36 kr 26 800,00 kr

Produktattribut Attributvärde Välj attribut
Panasonic
Produktkategori: Kort till kort och mezzanine-anslutare
RoHS-direktivet:  
Headers
20 Position
0.4 mm (0.016 in)
2 Row
Solder
Vertical
0.8 mm
300 mA
60 V
- 55 C
+ 85 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
A4S
Reel
Cut Tape
Märke: Panasonic Industrial Devices
Produkttyp: Board to Board & Mezzanine Connectors
Fabriksförpackningskvantitet: 5000
Underkategori: Board to Board & Mezzanine Connectors
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
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Connectors

Panasonic Connectors include Board-to-Board and Mezzanine Connectors and FFC and FPC Connectors. Panasonic Board-to-Board and Mezzanine Connectors feature a "Tough Contact" structure that provides a slim and low-profile design resistant to various adverse environmental conditions. FFC (Flat Flex Cables) and FPC (Flexible Printed Circuits) Connectors feature a 0.9mm to 2.0mm height with a pitch between terminals of 0.3mm / 0.5mm.

Board to Board & Mezzanine Connectors

Panasonic Board to Board and Mezzanine Connectors feature a "Tough Contact" structure that provides a slim and low-profile design resistant to various adverse environmental conditions. These connectors utilize a locking structure that provides tactile feedback to ensure excellent mating/unmating operation.