AQW454AX

Panasonic Industrial Devices
769-AQW454AX
AQW454AX

Tillverk:

Beskrivning:
Halvledarreläer - PCB-montering 400v 120mA DIP Form B Norm-Clsd
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
29 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1000)
73,56 kr 73 560,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tube
Tillgänglighet:
På lager
Pris:
93,28 kr
Min:
1

Produktattribut Attributvärde Välj attribut
Panasonic
Produktkategori: Halvledarreläer - PCB-montering
RoHS-direktivet:  
Reel
SMD/SMT
120 mA
400 VAC
2 Form B (DPST-NC)
1.25 VDC
SMD DIP-8
MOSFET
50 mA
- 40 C
+ 85 C
9.78 mm (0.385 in)
6.4 mm (0.252 in)
3.6 mm (0.142 in)
AQW
Märke: Panasonic Industrial Devices
Isoleringsmetod för ingång till utgång: Optocoupler
Isoleringsspänning: 1.5 kV
Pd - Effektavledning: 850 mW
Produkt: Solid State Relays
Produkttyp: SSR - Solid State Relays
Fabriksförpackningskvantitet: 1000
Underkategori: Relays
Handelsnamn: PhotoMOS
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
8536419089
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

PhotoMOS®

Panasonic PhotoMOS® are MOSFET-enabled solid-state relays that feature low off-state leakage current and stable on-resistance over the component lifetime. These relays offer low CxR values, high optical isolation between input and output, and DC, as well as AC/DC load ratings. Features include high switching speed, long operational life, and high vibration and shock resistance with no arcing, bounce, or switching noise. Panasonic PhotoMOS products are available in various 4-, 6-, 8-, and 16-pin packages. Applications include test and measurement, instrumentation, security, medical, data communications, automotive, railway and traffic signals, and industrial machines.

AQW PhotoMOS®

Panasonic AQW PhotoMOS Solid State Relays (SSRs) are dual-channel relays with an 8-pin SOP or DIP package with GE 2 Form A or GE 2 Form B configuration. The relays feature a high 5000Vrms I/O isolation voltage rating with a low-level off-state leakage current. The AQW series is part of the PhotoMOS family, a MOSFET-enabled and optically isolated SSR portfolio ideal for industrial, factory automation, test/measurement, and other applications. The Panasonic AQW PhotoMOS SSRs control low-level analog signals with high sensitivity and a high-speed response.