PM-R25-P

Panasonic Industrial Automation
658-PM-R25-P
PM-R25-P

Tillverk:

Beskrivning:
Fotoelektriska sensorer R type, PNP output

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 274

Lager:
274 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
118,51 kr 118,51 kr

Produktattribut Attributvärde Välj attribut
Panasonic
Produktkategori: Fotoelektriska sensorer
RoHS-direktivet:  
Through-Beam
6 mm
Infrared LED
Built In
PNP Open Collector
Terminal Block
1 m
5 VDC
24 VDC
- 25 C
+ 55 C
Märke: Panasonic Industrial Automation
IP-klassificering: IP64
Driftspänning: 5 VDC to 24 VDC
Produkttyp: Photoelectric Sensors
Serie: PM
Fabriksförpackningskvantitet: 1
Underkategori: Sensors
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
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

PM U-Shaped Micro Photoelectric Sensors

Panasonic Industrial Automation PM U-Shaped Micro Photoelectric Sensors feature a compact body equipped with three protection circuits to minimize the possibility of sensor malfunctions caused by erroneous wiring. The protection circuits include reverse supply polarity, reverse output polarity, and output short-circuit. The PM sensors offer ample beam emitting with a receiving distance of 6mm, beam marks for easy adjustments, and a built-in amplifier. The large operation indicator is easy to view from multiple angles and lights up orange when the beam enters. Panasonic Industrial Automation PM U-Shaped Micro Photoelectric Sensors are easy to mount with M2/M3 screws, resist vibrations and impacts, and are available in an IP64 option. Applications include pallet positioning, sensing the starting point and overrun of a moving body, and sensing the starting point on a rotating body.

PRESENTERADE PRODUKTER
PANASONIC