GX-H6B-P-R

Panasonic Industrial Automation
658-GX-H6B-P-R
GX-H6B-P-R

Tillverk:

Beskrivning:
Industriella närhetssensorer Proximity Top Sensing,PNP Output, Normally Closed, 1M Flexible Cable

Tillgänglighet

Lager:
Ej på lager
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
393,79 kr 393,79 kr

Produktattribut Attributvärde Välj attribut
Panasonic
Produktkategori: Industriella närhetssensorer
RoHS-direktivet:  
Inductive
1.6 mm
PNP-NC
Cable Mount
Cable
1 m
12 VDC
24 VDC
GX-H
Märke: Panasonic Industrial Automation
Höljets material: Polybutylene Terephthalate (PBT)
IP-klassificering: IP68, IP68G
Maximal frekvens: 400 Hz
Maximal drifttemperatur: + 70 C
Minsta drifttemperatur: - 25 C
Produkttyp: Proximity Sensor
Fabriksförpackningskvantitet: 1
Underkategori: Sensors
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
8536509004
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

GX-H Rectangular Inductive Proximity Sensors

Panasonic Industrial Automation GX-H Rectangular-Shaped Inductive Proximity Sensors feature top sensing, NPN or PNP open-collector transistor output, and a long stable sensing range. The GX-H series is designed to offer excellent temperature characteristics with stable sensing regardless of the time of day or weather season. These top-sensing modules include mutual interference prevention when two or more sensors are installed in parallel or face-to-face, and the easy-to-view indicators provide a wide viewing field. These durable devices resist vibrations, shock, oil, and water with IP68 and IP68G protection available. Panasonic Industrial Automation GX-H Rectangular-Shaped Inductive Proximity Sensors come with metal sleeves to prevent damage caused by over-tightening, while a wider conductor thickness promotes easier wiring. Applications include positioning metal pallets and equipment and muting control of light curtains.

PRESENTERADE PRODUKTER
PANASONIC