GX-F6AI-R

Panasonic Industrial Automation
658-GX-F6AI-R
GX-F6AI-R

Tillverk:

Beskrivning:
Industriella närhetssensorer Proximity Front Sensing,NPN Output, Normally Open, Different Frequency, 1M Flexible Cable

På lager: 3

Lager:
3 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
393,79 kr 393,79 kr

Produktattribut Attributvärde Välj attribut
Panasonic
Produktkategori: Industriella närhetssensorer
RoHS-direktivet:  
Inductive
1.6 mm
NPN-NO
Cable Mount
Cable
1 m
12 VDC
24 VDC
GX-F
Märke: Panasonic Industrial Automation
Höljets material: Polybutylene Terephthalate (PBT)
IP-klassificering: IP68, IP68G
Maximal frekvens: 400 Hz
Maximal drifttemperatur: + 70 C
Minsta drifttemperatur: - 25 C
Produkttyp: Proximity Sensor
Fabriksförpackningskvantitet: 1
Underkategori: Sensors
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
8536509004
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

GX-F Rectangular Inductive Proximity Sensors

Panasonic Industrial Automation GX-F Rectangular-Shaped Inductive Proximity Sensors offer front sensing, a long stable sensing range, and NPN or PNP open-collector transistor output. These front-sensing modules are designed to provide excellent temperature characteristics with stable sensing regardless of the time of day or weather season. The GX-F sensors have a wide field of view with easy-to-view indicators and include mutual interference prevention when two or more sensors are installed in parallel or face-to-face. Panasonic Industrial Automation GX-F Rectangular-Shaped Inductive Proximity Sensors are designed for durability, resisting shock, vibrations, oil, and water with IP68 and IP68G protection available. The sensors include metal sleeves to prevent damage caused by over-tightening, and a wider conductor thickness enables easier wiring. Applications include muting control of light curtains and positioning metal pallets and equipment.

PRESENTERADE PRODUKTER
PANASONIC