FD-R60-20T

Panasonic Industrial Automation
658-FD-R60-20T
FD-R60-20T

Tillverk:

Beskrivning:
Fiberoptiska sensorer Custom - 20M version of FD-R60
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
1 812,28 kr 1 812,28 kr

Produktattribut Attributvärde Välj attribut
Panasonic
Produktkategori: Fiberoptiska sensorer
RoHS-direktivet:  
Reflective
290 mm
Märke: Panasonic Industrial Automation
Maximal drifttemperatur: + 80 C
Minsta drifttemperatur: - 55 C
Produkttyp: Fiber Optic Sensors
Serie: FD
Fabriksförpackningskvantitet: 1
Underkategori: Sensors
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
9001109003
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

FD Reflective Type Fiber Optic Sensors

Panasonic Industrial Automation FD Reflective Type Fiber Optic Sensors offer reduced risk of breaking and bending during installation and tough, high-quality fiber in a reflective package type. The FD series features uniform beams at the fiber aperture for stable sensing. The stainless steel fittings used for fiber heads provide improved mounting strength and conform to RoHS. The comprehensive range of product types includes threaded, square head, cylindrical, sleeve, flat, small spot, narrow or wide beam, convergent reflective, liquid leak / liquid detection, and resistance to oil, chemicals, heat, and vacuums. Panasonic Industrial Automation FD Reflective Type Fiber Optic Sensors can be bent with precision and used on moving parts, all while offering high quality for applications.

PRESENTERADE PRODUKTER
PANASONIC