EX-Z11B-P-R

Panasonic Industrial Automation
658-EX-Z11B-P-R
EX-Z11B-P-R

Tillverk:

Beskrivning:
Fotoelektriska sensorer Thrubeam, Side-sensing type, Sensing range 50mm, Dark-ON, PNP output, Flexible cable
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
1 024,60 kr 1 024,60 kr

Produktattribut Attributvärde Välj attribut
Panasonic
Produktkategori: Fotoelektriska sensorer
RoHS-direktivet:  
Through-Beam
50 mm
Red LED
PNP
Cable
2 m
12 VDC
24 VDC
- 10 C
+ 55 C
Märke: Panasonic Industrial Automation
IP-klassificering: IP67
Driftspänning: 12 VDC to 24 VDC
Produkttyp: Photoelectric Sensors
Serie: EX-Z
Fabriksförpackningskvantitet: 1
Underkategori: Sensors
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
8536509000
ECCN:
EAR99

EX-Z Ultra-Minute Photoelectric Sensors

Panasonic Industrial Automation EX-Z Ultra-Minute Photoelectric Sensors include a built-in amplifier to save installation space. These sensors are available with a profile as thin as 3mm, which is achieved via semiconductor packaging technology that does not use wire bonding. The small size enables the installation of sensors in narrow spaces where only a conventional fiber sensor head could previously be installed. The sensors have bending-resistant cables to facilitate cable routing and an IP67 waterproof rating. Panasonic Industrial Automation EX-Z Ultra-Minute Photoelectric Sensors are ideal for detection applications, such as the presence or absence of test tube trays and more.

PRESENTERADE PRODUKTER
PANASONIC