EX-19B-R

Panasonic Industrial Automation
658-EX-19B-R
EX-19B-R

Tillverk:

Beskrivning:
Fotoelektriska sensorer THRU, FRONT, NPN, VR, D-ON 1000mm, 12-24VDC, FLEXIBLE CABLE
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 369,20 kr 1 369,20 kr

Produktattribut Attributvärde Välj attribut
Panasonic
Produktkategori: Fotoelektriska sensorer
RoHS-direktivet:  
Through-Beam
1 m
Red LED
NPN
Cable
2 m
12 VDC
24 VDC
- 25 C
+ 55 C
Märke: Panasonic Industrial Automation
IP-klassificering: IP67
Driftspänning: 12 VDC to 24 VDC
Produkttyp: Photoelectric Sensors
Serie: EX-10
Fabriksförpackningskvantitet: 1
Underkategori: Sensors
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
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854140090
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

EX-10 Ultra-Slim Photoelectric Sensors

Panasonic Industrial Automation EX-10 Ultra-Slim Photoelectric Sensors offer a built-in amplifier in a slim package size that is only 3.5mm thick and IP67 waterproof rated. These flexible sensors include side- and front-sensing options for the thru-beam version and a front-sensing type for the diffuse reflective variant. Other features include high-speed 0.5ms response time, an inverter countermeasure circuit, and up to 35% reduced power consumption compared to conventional sensors. The modules are mountable with M3 screws and use a red LED for easy beam alignment and a bright two-color indicator with orange for operation and green for stability. Sensor options include background suppression, sensing range, and bend-resistant cables. Panasonic Industrial Automation EX-10 Ultra-Slim Photoelectric Sensors are ideal for the positioning of PCBs, checking for the absence of capacitors in trays, and detecting ICs, wafer cassettes, and more.

PRESENTERADE PRODUKTER
PANASONIC