AFP0RE8YT

Panasonic Industrial Automation
658-AFP0RE8YT
AFP0RE8YT

Tillverk:

Beskrivning:
PLC-styrenheter FP0R Expansion Unit, 8 OUT, NPN
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
1 175,96 kr 1 175,96 kr

Produktattribut Attributvärde Välj attribut
Panasonic
Produktkategori: PLC-styrenheter
RoHS-direktivet:  
Ultra Compact Controller
8 Input
DIN Rail Mount
10 V
- 10 V
USB
FP0R
0 C
+ 55 C
Märke: Panasonic Industrial Automation
Produkttyp: PLC Controllers
Fabriksförpackningskvantitet: 1
Underkategori: Controllers
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
8538909002
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

FP0R Programmable Controllers

Panasonic Industrial Automation FP0R Programmable Controllers provide both large data memory and program capacity in a pocket-size package. These compact controllers provide high-speed processing of 80ns/step, and the data register and program capacity each offer 32K steps maximum. The FP0R series features improved performance and extended functions. A USB tool port is included as standard equipment and is capable of high-speed program transfer with USB 2.0. Additional options include multi-axis control modules without expansion units and battery-less automatic backup of all data. Because of their compact size, Panasonic Industrial Automation FP0R Programmable Controllers are ideally suited for small switching cabinets and other locations with limited space.

PRESENTERADE PRODUKTER
PANASONIC