ASX02104-R

PUI Audio
665-ASX02104R
ASX02104-R

Tillverk:

Beskrivning:
Högtalare och omvandlare EXCITER 21MM 4 OHM .25W 78DB 640 HZ
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
21 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 80   Flera: 80
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
28,20 kr 2 256,00 kr
27,24 kr 6 537,60 kr

Produktattribut Attributvärde Välj attribut
PUI Audio
Produktkategori: Högtalare och omvandlare
RoHS-direktivet:  
Transducers
Adhesive Mount
640 Hz
82 dBA
8 Ohms
250 mW
Round
Solder Pin
- 20 C
+ 60 C
20.9 mm
31.9 mm
31.9 mm
8.5 mm
Neodymium Iron Boron (NdFeB)
Mylar
Märke: PUI Audio
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
Mått: 31.9 mm L x 31.9 mm W x 15.1 mm H
Höjd: 8.5 mm
Förpackning: Tray
Produkttyp: Speakers & Transducers
Självresonant frekvens: 1.5 kHz
Serie: ASX
Fabriksförpackningskvantitet: 80
Underkategori: Audio Devices
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
8518290000
USHTS:
8518298000
ECCN:
EAR99

ASX Audio Sound eXciters

PUI Audio ASX Audio Sound eXciters are compact audio emitters designed to add audio to almost any application, without significant redesign, and without the challenges of convensional speakers. The ASX devices are built on the same principal as speakers, with a permanent magnet and a moving voice coil to generate sound, directly proportional to an audio signal. However, where a speaker relies on the diaphragm to modulate air and make sound, ASX Audio Sound eXciters rely upon the voice coil being coupled directly to the inside surface of an object, transforming that object's outer surface into an invisible, protected speaker by imparting vibration from the exciter's moving mass into the surface.