FH-032-24ZC

PEM
153-FH-032-24ZC
FH-032-24ZC

Tillverk:

Beskrivning:
Skruvar och fästanordningar
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
13 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 10000   Flera: 10000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1,48 kr 14 800,00 kr

Produktattribut Attributvärde Välj attribut
PEM
Produktkategori: Skruvar och fästanordningar
RoHS-direktivet:  
Studs
Self Clinching
10-32
1.5 in
Steel
Flush Head
Märke: PEM
Monteringshålets storlek: 0.189 in
Produkttyp: Screws & Fasteners
Serie: FH
Fabriksförpackningskvantitet: 10000
Underkategori: Hardware
Handelsnamn: PEM
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
Datacom/Telecom (SSR)

PEM Datacom/Telecom (SSR) provides innovative solutions to fit today's demanding communication/transmission needs. PEM fastening products have a smaller footprint than traditional fasteners, making them ideally suited for smaller applications, and fewer components mean less scrap waste as well as faster installation. These fasteners are manufactured in PEM's Clean Lab, which uses sophisticated cleaning and testing processes to meet ISO 16232 and VDA 19 standards. PEM Datacom/Telecom (SSR) features a range of fasteners, including self-clinching nuts, self-clinching standoffs/spacers, and cable-mounting accessories. Typical applications are servers, switches, and routers to 5G network infrastructure and data centers.

FH/FHA/FHS Self-Clinching Threaded Studs

PEM FH, FHA, and FHS Self-Clinching Threaded Studs feature studs that can be installed easily and permanently in aluminum, steel, or stainless steel sheets. The studs offer a flush-head design with high torque-out and pushout resistances. The PEM FH, FHA, and FHS Self-Clinching Threaded Studs are recommended for use in a 1mm or greater sheet thickness.