CSS-632-5

PEM
153-CSS-632-5
CSS-632-5

Tillverk:

Beskrivning:
Dödlägen och distanser STANDOFF,CONCEALED,STAINLESS
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
13 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 10000   Flera: 5000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
6,64 kr 66 400,00 kr
25 000 Beräkning

Produktattribut Attributvärde Välj attribut
PEM
Produktkategori: Dödlägen och distanser
RoHS-direktivet:  
Standoffs
Self Retaining
6-32
Märke: PEM
Produkttyp: Standoffs, Spacers & Supports
Serie: CSS
Fabriksförpackningskvantitet: 5000
Underkategori: Hardware
Handelsnamn: CH
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
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
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
CSS/CSOS Concealed-Head Standoffs

PEM CSS/CSOS Concealed-Head Standoffs ensure permanent mounting in metal sheets as thin as 0.062". These standoffs feature a fastener head that is locked securely in a blind milled hole and is built to withstand substantial loads. The concealed-head feature allows the side of the sheet opposite installation to remain smooth, ensuring secure placement without gaps or breaks. Little sheet preparation is required with these standoffs. Users can mill a blind hole to the recommended minimum depth, install the concealed-head standoffs using a hollow anvil and solid punch, place the head of the fastener in the hole, and insert using any standard press. PEM CSS/CSOS Stainless Steel Standoffs are suitable for various markets, including automotive, datacom, electric vehicles, medical, and industrial.