B-M4-1ZI

PEM
153-B-M4-1ZI
B-M4-1ZI

Tillverk:

Beskrivning:
Monteringshårdvara NUT, BLIND, STEEL
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
13 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
7,47 kr 7,47 kr
5,52 kr 55,20 kr
4,36 kr 436,00 kr
3,69 kr 3 690,00 kr
3,56 kr 35 600,00 kr
3,51 kr 87 750,00 kr

Produktattribut Attributvärde Välj attribut
PEM
Produktkategori: Monteringshårdvara
RoHS-direktivet:  
Screws & Fasteners
Self Clinching
Steel
7.95 mm
M4
Male
Märke: PEM
Plätering: Zinc
Produkttyp: Mounting Hardware
Serie: B
Fabriksförpackningskvantitet: 1000
Underkategori: Hardware
Handelsnamn: B
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
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

B™ Self-Clinching Blind Fasteners

PEM B™ Self-Clinching Blind Fasteners provide permanently mounted blind threads in metal sheets as thin as 0.040″ or 1mm. These fasteners provide a barrier to protect threads from foreign matter. The B™ blind fasteners limit screw penetration and protect internal components from damage. These fasteners feature shanks that act as pilots. The B blind fasteners can be installed with a standard press applying squeezing forces between parallel surfaces. These fasteners are used in aerospace, automotive, electric vehicle chargers, medical, electronics, energy, and telecom applications.