LFG172FHDP

Orion Fans
670-LFG172FHDP
LFG172FHDP

Tillverk:

Beskrivning:
Fläkttillbehör Fan Filter, High Density Foam with Pyrocide, 172mm
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 200   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
359,87 kr 71 974,00 kr

Produktattribut Attributvärde Välj attribut
Orion Fans
Produktkategori: Fläkttillbehör
RoHS-direktivet:  
Fan Guards and Filters
Filter
163 mm
163 mm
FHDP
Märke: Orion Fans
Produkttyp: Fan Cords and Accessories
Fabriksförpackningskvantitet: 1
Underkategori: Fans, Blowers & Accessories
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
8414901080
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

FHD Specialty Filters

Orion Fans FHD Specialty Filters offer high density, fire protection, and water-resistant designs depending on the model. The high density foam air filters offer a low pressure drop, fire resistance, and the ability to capture large amounts of airbourne dust in industrical enclosure applications. Orion fire protection filters are aluminum honeycomb thermal barriers treated with a heat responsive intumescent flame coating for fire containment in electronics enclosures. The water-resistant mesh air filters offer water-repellent, low pressure drop media to reduce ingress of airborne mist and otherliquids in indoor/outdoor enclosures deployed in harsh environments. Orion Fans FHD Specialty Filters are ideal for high density, fire protection, and water-resistant applications.