OM-O2PRO

Onion
353-OM-O2PRO
OM-O2PRO

Tillverk:

Beskrivning:
Enkortsdatorer Omega2 Pro

På lager: 94

Lager:
94 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
446,68 kr 446,68 kr

Produktattribut Attributvärde Välj attribut
Onion
Produktkategori: Enkortsdatorer
RoHS-direktivet:  
Omega2
MediaTek
MT7688
MIPS24KEc
580 MHz
128 MB
128 MB
5 V
Bluetooth, GPIO, I2C, I2S, SPI, UART, USB 2.0, WiFi
73 mm x 44 mm
Märke: Onion
Minnesstorlek: 128 MB
Minnestyp: DDR2
Storlek på kortets inbyggda lagring: 8 GB
Produkttyp: Single Board Computers
Fabriksförpackningskvantitet: 1
Underkategori: Computing
Enhetens vikt: 46,050 g
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
8471500000
CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Omega2 Pro IoT SBC

Onion Omega2 Pro IoT SBC is a compact Single Board Computer based on the Omega2S+ Module, which provides a 580MHz MIPS CPU, 128MB RAM memory, and 2.4GHz b/g/n Wi-Fi® connectivity. The Omega2 Pro features 8GB of eMMC storage and is pre-loaded with OpenWrt embedded Linux. An on-board battery management chip makes the Omega2 Pro compatible with LiPo batteries, enabling portable applications. An extensive I/O array, including USB, Ethernet, I2C, SPI, PWM, and GPIOs make it simple to interface the Omega2 Pro with other devices and components. It is also compatible with the existing ecosystem of plug-and-play Onion  Omega2 expansions to add additional functionality.