V-213-3C6

Omron Electronics
653-V-213-3C6
V-213-3C6

Tillverk:

Beskrivning:
Grundläggande/snäppverkande omkopplare Miniature Basic Switch
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
26 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
37,84 kr 37,84 kr
30,95 kr 1 547,50 kr
30,53 kr 3 053,00 kr
29,68 kr 5 936,00 kr
29,04 kr 14 520,00 kr
25,86 kr 25 860,00 kr

Produktattribut Attributvärde Välj attribut
Omron
Produktkategori: Grundläggande/snäppverkande omkopplare
RoHS-direktivet:  
V
SPST
OFF - (ON)
Lever
21 A
250 VAC
400 gf
Quick Connect
Typ av ställdon: Lever
Märke: Omron Electronics
Belyst: Non-Illuminated
Produkttyp: Snap Action Switches
Fabriksförpackningskvantitet: 100
Underkategori: Switches
Del # Alias: V-213-3C6BYOMI V2133C6 V2133C6BYOMI
Enhetens vikt: 6,200 g
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
8536500090
USHTS:
8536509040
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Indonesien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

V Series General Purpose Snap Action Switches

Omron Electronics V Series Basic Snap Action Switches are reliable and durable and can be used for interrupting current when doors are open or closed. The V Series features indium contacts that have excellent heat characteristics to allow for DC load ratings. Applications include home appliances, vending machines, small devices or door interlock systems powered by DC batteries.

V Snap Action Switches

Omron Automation V Snap Action Switches are used for interrupting current when doors are opened or closed. The V switches are available in 10A to 21A of wide range switching currents. These highly reliable and long life switches are available in thermoplastic resin and thermosetting resin cases. The V switches include heat resistant variants and offer a variety of terminals, levers, and operating forces. The insulation barrier with right or left side options is available in V-21 and V-16 variants of the V snap action switches.