V-152-1E6

Omron Electronics
653-V-152-1E6
V-152-1E6

Tillverk:

Beskrivning:
Grundläggande/snäppverkande omkopplare Miniature Basic Switch
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
26 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
39,86 kr 39,86 kr
33,07 kr 330,70 kr
30,63 kr 612,60 kr
28,94 kr 1 447,00 kr
27,35 kr 2 735,00 kr
25,02 kr 5 004,00 kr
24,59 kr 12 295,00 kr
22,37 kr 44 740,00 kr

Produktattribut Attributvärde Välj attribut
Omron
Produktkategori: Grundläggande/snäppverkande omkopplare
RoHS-direktivet:  
V
General Purpose
SPDT
Lever
15 A
125 VAC, 250 VAC
125 VDC, 250 VDC
400 gf
Solder Pin
Chassis Mount
IP40
Typ av ställdon: Lever
Märke: Omron Electronics
Kontaktmaterial: Silver
Belyst: Non-Illuminated
Maximal drifttemperatur: + 80 C
Minsta drifttemperatur: - 25 C
Produkttyp: Snap Action Switches
Fabriksförpackningskvantitet: 100
Underkategori: Switches
Del # Alias: V1521E6
Enhetens vikt: 6,200 g
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
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

V Series General Purpose Snap Action Switches

Omron Electronics V Series Basic Snap Action Switches are reliable and durable and can be used for interrupting current when doors are open or closed. The V Series features indium contacts that have excellent heat characteristics to allow for DC load ratings. Applications include home appliances, vending machines, small devices or door interlock systems powered by DC batteries.

V Snap Action Switches

Omron Automation V Snap Action Switches are used for interrupting current when doors are opened or closed. The V switches are available in 10A to 21A of wide range switching currents. These highly reliable and long life switches are available in thermoplastic resin and thermosetting resin cases. The V switches include heat resistant variants and offer a variety of terminals, levers, and operating forces. The insulation barrier with right or left side options is available in V-21 and V-16 variants of the V snap action switches.